Part Details for P5CC072EV0/TVSRRFFO by NXP Semiconductors
Overview of P5CC072EV0/TVSRRFFO by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P5CC072EV0/TVSRRFFO
P5CC072EV0/TVSRRFFO CAD Models
P5CC072EV0/TVSRRFFO Part Data Attributes:
|
P5CC072EV0/TVSRRFFO
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P5CC072EV0/TVSRRFFO
NXP Semiconductors
IC EEPROM, 30 MHz, MICROCONTROLLER, DMA8, SOT-658, 8 PIN, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | SOT-658 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO REQUIRES 3V AND 5V SUPPLY | |
Address Bus Width | ||
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XDMA-N8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
ROM Programmability | EEPROM | |
Speed | 30 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |