Part Details for P600A 6A05 by DC Components Co Ltd
Overview of P600A 6A05 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600A 6A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P600A-DC
|
TME | Diode: rectifying, THT, 50V, 6A, Ammo Pack, Ifsm: 300A, R6 Min Qty: 5 | 845 |
|
$0.0630 / $0.1610 | Buy Now |