Part Details for P600A by SPC Multicomp
Overview of P600A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9646
|
Newark | Rectifier, Single, 50V, 6A, Axial, Repetitive Peak Reverse Voltage:50V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:400A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro P600A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |