Part Details for P600D by SUNMATE electronic Co., LTD
Overview of P600D by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6A 1V@6A 200V R-6 Diodes - General Purpose ROHS | 455 |
|
$0.0589 / $0.1149 | Buy Now |
|
LCSC | 6A 1V6A 200V R-6 Diodes - General Purpose ROHS | 455 |
|
$0.0571 / $0.1114 | Buy Now |