Part Details for P600K by Diotec Semiconductor AG
Overview of P600K by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P600K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P600KCT-ND
|
DigiKey | DIODE GEN PURP 800V 6A P600 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
477 In Stock |
|
$0.0721 / $0.4500 | Buy Now |
DISTI #
637-P600K
|
Mouser Electronics | Rectifiers Diode, P600, 800V, 6A RoHS: Compliant | 1162 |
|
$0.0920 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Diode - P600 - 800V - 6A RoHS: Compliant |
9290 On Order |
|
$0.0624 / $0.1017 | Buy Now |
DISTI #
P600K-DIO
|
TME | Diode: rectifying, THT, 800V, 6A, Ammo Pack, Ifsm: 400A, P600, 1.5us Min Qty: 5 | 7925 |
|
$0.0780 / $0.1570 | Buy Now |
DISTI #
DLGL5299
|
Rutronik | SI-DIODE 6A 800V P600 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0915 / $0.1086 | Buy Now |
|
Master Electronics | Diode - P600 - 800V - 6A RoHS: Compliant |
9290 On Order |
|
$0.0624 / $0.1017 | Buy Now |
|
New Advantage Corporation | Rectifier Diode 6A/800V P600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2595 |
|
$0.1035 / $0.1112 | Buy Now |
Part Details for P600K
P600K CAD Models
P600K Part Data Attributes
|
P600K
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P600K
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 450 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P600K
This table gives cross-reference parts and alternative options found for P600K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A8F | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, | Semicon Components Inc | P600K vs 6A8F |