Part Details for P600L-72-1/4 by AEM Inc
Overview of P600L-72-1/4 by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P600L-72-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-P600L-72-1/4-ND
|
DigiKey | FUSE, HIGH REL, 72V, 1/4A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$444.1530 / $532.9800 | Buy Now |
DISTI #
637-P600L-72-1/4
|
Mouser Electronics | Fuses with Leads - Through Hole FUSE, HIGH REL, 72V, 1/4A RoHS: Not Compliant | 0 |
|
$443.9400 / $502.3200 | Order Now |
Part Details for P600L-72-1/4
P600L-72-1/4 CAD Models
P600L-72-1/4 Part Data Attributes
|
P600L-72-1/4
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
P600L-72-1/4
AEM Inc
Electric Fuse, 0.25A, 72VDC, Through Hole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 3.68 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 7.11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.25 A | |
Rated Voltage(DC) | 72 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL (50) | |
Terminal Shape | PIN WIRE |