Part Details for P600L-72-2.0 by AEM Inc
Overview of P600L-72-2.0 by AEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P600L-72-2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-P600L-72-2.0-ND
|
DigiKey | FUSE, HIGH REL, 72V, 2.0A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$317.1990 / $380.6400 | Buy Now |
DISTI #
637-P600L-72-2.0
|
Mouser Electronics | Fuses with Leads - Through Hole FUSE, HIGH REL, 72V, 2.0A RoHS: Not Compliant | 0 |
|
$317.1900 / $359.4900 | Order Now |
|
Quest Components | ELECTRIC FUSE, 2A, 72VDC, THROUGH HOLE | 10 |
|
$23.4000 | Buy Now |
Part Details for P600L-72-2.0
P600L-72-2.0 CAD Models
P600L-72-2.0 Part Data Attributes
|
P600L-72-2.0
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
P600L-72-2.0
AEM Inc
Electric Fuse, 2A, 72VDC, Through Hole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 3.68 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 7.11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2 A | |
Rated Voltage(DC) | 72 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL (50) | |
Terminal Shape | PIN WIRE |