Part Details for P600L-72-3.0 by AEM Inc
Overview of P600L-72-3.0 by AEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P600L-72-3.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-P600L-72-3.0-ND
|
DigiKey | FUSE, HIGH REL, 72V, 3.0A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$317.1990 / $380.6400 | Buy Now |
DISTI #
637-P600L-72-3.0
|
Mouser Electronics | Fuses with Leads - Through Hole FUSE, HIGH REL, 72V, 3.0A RoHS: Not Compliant | 0 |
|
$317.1900 / $359.4900 | Order Now |
|
Quest Components | ELECTRIC FUSE, 3A, 72VDC, THROUGH HOLE | 40 |
|
$22.5000 / $23.4000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 3A, 72VDC, THROUGH HOLE | 1 |
|
$46.3844 | Buy Now |
Part Details for P600L-72-3.0
P600L-72-3.0 CAD Models
P600L-72-3.0 Part Data Attributes
|
P600L-72-3.0
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
P600L-72-3.0
AEM Inc
Electric Fuse, 3A, 72VDC, Through Hole
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 3.68 mm | |
Body Height | 6.86 mm | |
Body Length or Diameter | 7.11 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage(DC) | 72 V | |
Surface Mount | NO | |
Terminal Finish | GOLD OVER NICKEL (50) | |
Terminal Shape | PIN WIRE |
Alternate Parts for P600L-72-3.0
This table gives cross-reference parts and alternative options found for P600L-72-3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P600L-72-3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM12A72V3.0A | Electric Fuse, 3A, 72VDC, Through Hole | AEM Inc | P600L-72-3.0 vs FM12A72V3.0A |