P600L-72-5.0
AEM Inc
Description: Electric Fuse, 5A, 72VDC, Through Hole

Overview of P600L-72-5.0 by AEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for P600L-72-5.0 by AEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 5433-P600L-72-5.0-ND
DigiKey FUSE, HIGH REL, 72V, 5.0A Min Qty: 1 Lead time: 8 Weeks Container: Bulk 20
In Stock
  • 1 $381.6500
  • 5 $360.4480
  • 10 $318.0420
$318.0420 / $381.6500 Buy Now
DISTI # 637-P600L-72-5.0
Mouser Electronics Fuses with Leads - Through Hole FUSE, HIGH REL, 72V, 5.0A RoHS: Not Compliant 5
  • 1 $381.6500
  • 5 $360.4400
  • 10 $318.0400
$318.0400 / $381.6500 Buy Now

CAD Models for P600L-72-5.0 by AEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P600L-72-5.0 by AEM Inc

P600L-72-5.0
AEM Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AEM INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Body Breadth
3.68 mm
Body Height
6.86 mm
Body Length or Diameter
7.11 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e4
Joule Integral-Nom
2 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
5 A
Rated Voltage(DC)
72 V
Surface Mount
NO
Terminal Finish
GOLD OVER NICKEL (50)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. P600L-72-5.0
    AEM Inc
    Electric Fuse, 5A, 72VDC, Through Hole
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P600L-72-5.0 by AEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P600L-72-5.0 by AEM Inc

Select Manufacturer
Which Manufacturer of P600L-72-5.0 would you like to use for your alert(s)?
  • Please alert me when P600L-72-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P600L-72-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P600L-72-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P600L-72-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P600L-72-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P600L-72-5.0 by AEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: