Part Details for P61-100-A-A-I18-4.5V-C by Amphenol Corporation
Overview of P61-100-A-A-I18-4.5V-C by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P61-100-A-A-I18-4.5V-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P61-100-A-A-I18-4.
|
Avnet Americas | Pressure Sensor Module Absolute 100Psi 0.5V to 4.5V 1/4 NPT Port - Bulk (Alt: P61-100-A-A-I18-4.) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$123.1250 / $220.8750 | Buy Now |
DISTI #
297-P61100AAI184.5VC
|
Mouser Electronics | Industrial Pressure Sensors Pressure/Temperature Sensor, 100PSI, 1/4" NPT, 4.5V RoHS: Compliant | 0 |
|
$189.5100 / $197.8800 | Order Now |
DISTI #
P61-100-A-A-I18-4.
|
Avnet Americas | Pressure Sensor Module Absolute 100Psi 0.5V to 4.5V 1/4 NPT Port - Bulk (Alt: P61-100-A-A-I18-4.) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$123.1250 / $220.8750 | Buy Now |
Part Details for P61-100-A-A-I18-4.5V-C
P61-100-A-A-I18-4.5V-C CAD Models
P61-100-A-A-I18-4.5V-C Part Data Attributes:
|
P61-100-A-A-I18-4.5V-C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
P61-100-A-A-I18-4.5V-C
Amphenol Corporation
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Accuracy-Max (%) | 0.5% | |
Body Height | 40 mm | |
Offset-Nom | 0.50V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 NPT | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |