Part Details for P61-2000-A-A-I12-4.5V-C by Amphenol Corporation
Overview of P61-2000-A-A-I12-4.5V-C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2000A | Analog Devices | LTC3875EUJ Demo Board - 4.5V # | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs | |
LTC2000ACY-16#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs |
Price & Stock for P61-2000-A-A-I12-4.5V-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P61-2000-A-A-I12-4
|
Avnet Americas | Pressure Sensor Module Absolute 2000Psi 0.5V to 4.5V 1/4 NPT Port - Bulk (Alt: P61-2000-A-A-I12-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
297-P612000AAI1245VC
|
Mouser Electronics | Industrial Pressure Sensors Pressure/Temperature Sensor, 2000PSI, 1/4" NPT, 4.5V RoHS: Compliant | 0 |
|
$189.5100 / $197.8800 | Order Now |