There are no models available for this part yet.
Overview of P61-2000-A-A-I24-4.5V-B by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2000A | Analog Devices | LTC3875EUJ Demo Board - 4.5V # | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs | |
LTC2000ACY-16#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs |
Price & Stock for P61-2000-A-A-I24-4.5V-B by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P61-2000-A-A-I24-4
|
Avnet Americas | Pressure Sensor Module Absolute 2000Psi 0.5V to 4.5V 1/4 NPT Port - Bulk (Alt: P61-2000-A-A-I24-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
297-P612000AAI2445VB
|
Mouser Electronics | Industrial Pressure Sensors Pressure/Temperature Sensor, 2000PSI, 1/4" NPT, 4.5V RoHS: Compliant | 0 |
|
$190.8400 / $199.2700 | Order Now |