Part Details for P61-2000-S-A-I12-4.5V-A by Amphenol Corporation
Overview of P61-2000-S-A-I12-4.5V-A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P61-2000-S-A-I12-4.5V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P61-2000-S-A-I12-4
|
Avnet Americas | Pressure Sensor Module Gauge 2000Psi 0.5V to 4.5V 1/4 NPT Port - Bulk (Alt: P61-2000-S-A-I12-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$121.8750 / $220.8750 | Buy Now |
DISTI #
297-P612000SAI1245VA
|
Mouser Electronics | Industrial Pressure Sensors Pressure/Temperature Sensor, 2000PSI, 1/4" NPT, 4.5V RoHS: Compliant | 0 |
|
$189.5100 / $197.8800 | Order Now |