Part Details for P61-400-A-A-I24-4.5V-A by Amphenol Corporation
Overview of P61-400-A-A-I24-4.5V-A by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P61-400-A-A-I24-4.5V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P61-400-A-A-I24-4.
|
Avnet Americas | Pressure Sensor Module Absolute 400Psi 0.5V to 4.5V 1/4 NPT Port - Bulk (Alt: P61-400-A-A-I24-4.) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
297-P61400AAI244.5VA
|
Mouser Electronics | Industrial Pressure Sensors Pressure/Temperature Sensor, 400PSI, 1/4" NPT, 4.5V RoHS: Compliant | 0 |
|
$190.8400 / $199.2700 | Order Now |
DISTI #
P61-400-A-A-I24-4.
|
Avnet Americas | Pressure Sensor Module Absolute 400Psi 0.5V to 4.5V 1/4 NPT Port - Bulk (Alt: P61-400-A-A-I24-4.) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for P61-400-A-A-I24-4.5V-A
P61-400-A-A-I24-4.5V-A CAD Models
P61-400-A-A-I24-4.5V-A Part Data Attributes:
|
P61-400-A-A-I24-4.5V-A
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
P61-400-A-A-I24-4.5V-A
Amphenol Corporation
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.5% | |
Body Height | 40 mm | |
Offset-Nom | 0.50V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 NPT | |
Pressure Range-Max | 400 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |