Part Details for P629-1 by Carlisle Interconnect Technologies
Overview of P629-1 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P629-1
P629-1 CAD Models
P629-1 Part Data Attributes:
|
P629-1
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
P629-1
Carlisle Interconnect Technologies
RF SMP Connector, 1 Contact(s), Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.449 inch | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for P629-1
This table gives cross-reference parts and alternative options found for P629-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P629-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P918-1CC | RF SMP Connector, 1 Contact(s), Female, | Carlisle Interconnect Technologies | P629-1 vs P918-1CC |
P666-4CC | RF SMP Connector, 1 Contact(s), Female, | Carlisle Interconnect Technologies | P629-1 vs P666-4CC |
P657-10CC | RF SMP Connector, 1 Contact(s), Female, | Carlisle Interconnect Technologies | P629-1 vs P657-10CC |
P657-8CC | RF SMP Connector, 1 Contact(s), Female, | Carlisle Interconnect Technologies | P629-1 vs P657-8CC |
P666-1CC | RF SMP Connector, 1 Contact(s), Female, | Carlisle Interconnect Technologies | P629-1 vs P666-1CC |
P657-5CC | RF SMP Connector, 1 Contact(s), Female, | Carlisle Interconnect Technologies | P629-1 vs P657-5CC |
P666-8CC | RF SMP Connector, 1 Contact(s), Female, | Carlisle Interconnect Technologies | P629-1 vs P666-8CC |