Part Details for P646-1CC by Carlisle Interconnect Technologies
Overview of P646-1CC by Carlisle Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P646-1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.6700 / $70.7600 | Buy Now |
DISTI #
P646-1CC
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$36.0900 | Buy Now |
Part Details for P646-1CC
P646-1CC CAD Models
P646-1CC Part Data Attributes:
|
P646-1CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
P646-1CC
Carlisle Interconnect Technologies
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Depth | 0.32 inch | |
Body Diameter | 0.164 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 66.72 N | |
Insertion Loss | 0.63 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE/PTFE FLUOROCARBON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | DETENT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD OVER NICKEL | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 | |
Withdrawl Force-Min | 22.24 N |
Alternate Parts for P646-1CC
This table gives cross-reference parts and alternative options found for P646-1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P646-1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P646-3CC | RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug, | Carlisle Interconnect Technologies | P646-1CC vs P646-3CC |