Part Details for P650-2CC by Carlisle Interconnect Technologies
Overview of P650-2CC by Carlisle Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Medical Imaging
Price & Stock for P650-2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3000 / $51.6400 | Buy Now |
DISTI #
P650-2CC
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 50 | 0 |
|
$26.3400 | Buy Now |
Part Details for P650-2CC
P650-2CC CAD Models
P650-2CC Part Data Attributes
|
P650-2CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
P650-2CC
Carlisle Interconnect Technologies
RF Connector Adapter, SMP-SMP, Jack-jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Adapter Style | SMP-SMP | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Durability | 5000 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.7 |