Part Details for P65A by Essentra Components
Overview of P65A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P65A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-P65A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG - SIDE PULL:LDPE BLUE RoHS: Compliant | 0 |
|
$0.1920 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1959 | Buy Now |
|
Onlinecomponents.com | Side Pull-Tab Plug - Overall Diameter 52.9 mm (2.083 mm (2.083 in) - Overall Height 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1977 / $0.2337 | Buy Now |
DISTI #
RICP65A
|
DB Roberts | 0 |
|
RFQ |