There are no models available for this part yet.
Overview of P7-151223 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-122-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for P7-151223 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P7-151223
|
Mouser Electronics | Basic / Snap Action Switches Low-Level Mil PC Pin 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$64.6000 / $83.0700 | Order Now | |
Onlinecomponents.com | Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch - M8805/110-1613 RoHS: Compliant | 0 |
|
$50.0100 / $75.0300 | Buy Now | ||
DISTI #
000000000000442635
|
Sager | Pushbutton Switches Low-Level Mil PC Pin 5A SPST-DB, SPDT-DB Min Qty: 3 | 0 |
|
$49.4500 / $75.0300 | Buy Now |