Part Details for P7-271122 by OTTO Engineering Inc
Overview of P7-271122 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127112-202LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type A Shielded with interconnection of ground positions | |
10127112-203LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type A Shielded 6Gbps without interconnection of ground positions | |
10127112-201LF | Amphenol Communications Solutions | Millipacs® , Backplane connectors- 2mm Hard Metric Millipacs HS series-5-row receptacle Module Type A with 110 signal pins |
Price & Stock for P7-271122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-271122
|
Mouser Electronics | Basic / Snap Action Switches Standard PC Pin 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$23.0100 / $31.1100 | Order Now |
|
Onlinecomponents.com | Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch RoHS: Compliant | 0 |
|
$16.8100 / $27.1000 | Buy Now |
DISTI #
000000000000805543
|
Sager | Pushbutton Switches Standard PC Pin 5A SPST-DB, SPDT-DB Min Qty: 7 | 0 |
|
$16.5800 / $27.1000 | Buy Now |