Part Details for P7-276125 by OTTO Engineering Inc
Overview of P7-276125 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91276-125HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54mm Pitch, Vertical, 22.86mm (0.9in) Mating, 5.72mm (0.225in) Tail. |
Price & Stock for P7-276125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-276125
|
Mouser Electronics | Basic / Snap Action Switches Standard PC Pin 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$23.9600 / $33.0600 | Order Now |
|
Onlinecomponents.com | Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch RoHS: Compliant | 0 |
|
$18.5200 / $29.8600 | Buy Now |
DISTI #
000000000001596266
|
Sager | Pushbutton Switches Standard PC Pin 5A SPST-DB, SPDT-DB Min Qty: 7 | 0 |
|
$18.2700 / $29.8600 | Buy Now |