There are no models available for this part yet.
Overview of P7-311112 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10018783-11112TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10018783-11112MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for P7-311112 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P7-311112
|
Mouser Electronics | Basic / Snap Action Switches Standard Sldr 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$56.8800 / $73.1400 | Order Now | |
Onlinecomponents.com | Subminiature Pushbutton Switch RoHS: Compliant | 0 |
|
$44.5900 / $67.4600 | Buy Now | ||
DISTI #
000000000000442686
|
Sager | Pushbutton Switches Standard Sldr 5A SPST-DB, SPDT-DB Min Qty: 4 | 0 |
|
$43.5500 / $66.0700 | Buy Now |