Part Details for P7-311124 by OTTO Engineering Inc
Overview of P7-311124 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-124-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
77311-124-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 14 Positions, 2.54 mm Pitch. | |
77311-124-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 24 Positions, 2.54 mm Pitch. |
Price & Stock for P7-311124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-311124
|
Mouser Electronics | Basic / Snap Action Switches Standard Sldr 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$57.4800 / $73.9100 | Order Now |
|
Onlinecomponents.com | Subminiature Pushbutton Switch RoHS: Compliant | 0 |
|
$45.0500 / $68.1600 | Buy Now |
DISTI #
000000000000442689
|
Sager | Pushbutton Switches Standard Sldr 5A SPST-DB, SPDT-DB Min Qty: 4 | 0 |
|
$44.0000 / $66.7600 | Buy Now |