There are no models available for this part yet.
Overview of P7-331228 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P7-331228 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P7-331228
|
Mouser Electronics | Basic / Snap Action Switches Subminiature Pushbutton Switch | 0 |
|
$62.2300 / $80.0200 | Order Now | |
Onlinecomponents.com | Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch RoHS: Compliant | 0 |
|
$48.1700 / $72.2800 | Buy Now | ||
DISTI #
000000000005001449
|
Sager | Pushbutton Switches BEZEL,SLDR,MIL,IP68SSHORT,N.O.,LOW LEVEL Min Qty: 3 | 0 |
|
$47.6400 / $72.2800 | Buy Now |
CAD Models for P7-331228 by OTTO Engineering Inc
Part Data Attributes for P7-331228 by OTTO Engineering Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Type
|
BUTTON TYPE
|
Body Height
|
12.95 mm
|
Body Length or Diameter
|
14.27 mm
|
Contact (AC) Max Rating R Load
|
0.01A@.03VAC
|
Contact Current(AC)-Max
|
0.01 A
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
0.01A@.03VDC
|
Contact Voltage(AC)-Max
|
0.03 V
|
Contact Voltage(DC)-Max
|
0.03 V
|
Electrical Life
|
25000 Cycle(s)
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
9.73 N
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
MINIATURE SWITCH
|
Termination Type
|
SOLDER
|