Part Details for P7-331248 by OTTO Engineering Inc
Overview of P7-331248 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P7-331248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-331248
|
Mouser Electronics | Basic / Snap Action Switches Low-Level Mil Sldr 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$62.8200 / $80.7800 | Order Now |
DISTI #
000000000003793673
|
Sager | Pushbutton Switches Low-Level Mil Sldr 5A SPST-DB, SPDT-DB Min Qty: 3 | 0 |
|
$48.0900 / $72.9700 | Buy Now |
Part Details for P7-331248
P7-331248 CAD Models
P7-331248 Part Data Attributes:
|
P7-331248
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P7-331248
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 0.01A, 0.03VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | BUTTON TYPE | |
Body Height | 13.08 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | 0.01A@.03VAC | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@.03VDC | |
Contact Voltage(AC)-Max | 0.03 V | |
Contact Voltage(DC)-Max | 0.03 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.73 N | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |