Part Details for P7-332229 by OTTO Engineering Inc
Overview of P7-332229 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P7-332229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001596301
|
Sager | Basic / Snap Action Switches | 0 |
|
Buy Now |
Part Details for P7-332229
P7-332229 CAD Models
P7-332229 Part Data Attributes
|
P7-332229
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P7-332229
OTTO Engineering Inc
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.01A, 0.03VDC, PANEL MOUNT-THREADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
Actuator Type | BUTTON TYPE | |
Body Height | 12.95 mm | |
Body Length or Diameter | 14.27 mm | |
Contact (AC) Max Rating R Load | .01A@.03VAC | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@.03VDC | |
Contact Voltage(AC)-Max | 0.03 V | |
Contact Voltage(DC)-Max | 0.03 V | |
Electrical Life | 25000 Cycle(s) | |
Manufacturer Series | P7-33 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9.73 N | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |