Part Details for P7-512222 by OTTO Engineering Inc
Overview of P7-512222 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4512-222MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
PFL4512-222MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
PFL2512-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for P7-512222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-512222
|
Mouser Electronics | Basic / Snap Action Switches Low-Level Mil Sldr 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$61.6300 / $79.2500 | Order Now |
|
Onlinecomponents.com | Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch - M8805/110-5422 RoHS: Compliant | 0 |
|
$48.3100 / $73.0900 | Buy Now |
DISTI #
000000000000442815
|
Sager | Pushbutton Switches Low-Level Mil Sldr 5A SPST-DB, SPDT-DB Min Qty: 3 | 0 |
|
$47.1800 / $71.5900 | Buy Now |
Part Details for P7-512222
P7-512222 CAD Models
P7-512222 Part Data Attributes
|
P7-512222
OTTO Engineering Inc
Buy Now
|
Compare Parts:
P7-512222
OTTO Engineering Inc
|
Samacsys Manufacturer | OTTO |