There are no models available for this part yet.
Overview of P7-611141 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G85B21611141HHR | Amphenol Communications Solutions | Micro SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.90mm Height, normal close, tray |
Price & Stock for P7-611141 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-P7-611141
|
Mouser Electronics | Basic / Snap Action Switches Standard Sldr 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$57.4800 / $73.9100 | Order Now | |
Onlinecomponents.com | Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch RoHS: Compliant | 0 |
|
$45.0500 / $68.1600 | Buy Now | ||
DISTI #
000000000003488190
|
Sager | Pushbutton Switches Standard Sldr 5A SPST-DB, SPDT-DB Min Qty: 4 | 0 |
|
$44.0000 / $66.7600 | Buy Now |
CAD Models for P7-611141 by OTTO Engineering Inc
Part Data Attributes for P7-611141 by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
Gold (Au) - with Silver (Ag) barrier
|