Part Details for P7-671212 by OTTO Engineering Inc
Overview of P7-671212 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137867-1212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 12 Positions, Non GW Compatible LCP, Tray packing. |
Price & Stock for P7-671212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P7-671212
|
Mouser Electronics | Basic / Snap Action Switches Low-Level Mil Sldr 5A SPST-DB, SPDT-DB RoHS: Compliant | 0 |
|
$26.1700 / $36.1100 | Order Now |
|
Onlinecomponents.com | Subminiature, Sealed, Mil Grade PRF-8805/110 Pushbutton Switch RoHS: Compliant | 0 |
|
$20.2300 / $32.6200 | Buy Now |
DISTI #
000000000000805594
|
Sager | Pushbutton Switches Low-Level Mil Sldr 5A SPST-DB, SPDT-DB Min Qty: 6 | 0 |
|
$19.9600 / $32.6200 | Buy Now |