Part Details for P700 by IRIMO
Overview of P700 by IRIMO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCO21WA4P700M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21WA4 Pin Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
DC25W3P700H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 25W3 Pin Right Angle Solder 30A, US Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. | |
DAL7W2P700A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 7W2 Pin Right Angle Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for P700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.P700
|
TME | Rattle, pneumatic, Mounting: 1/4", 6.3bar, Connection: 1/4" Min Qty: 1 | 0 |
|
$178.5500 / $212.9300 | RFQ |