Part Details for P700L-125-1/4 by AEM Inc
Overview of P700L-125-1/4 by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P700L-125-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-P700L-125-1/4-ND
|
DigiKey | FUSE, SURFACE MOUNT, 125V, 1/4A, Min Qty: 4 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$476.1225 | Buy Now |
DISTI #
637-P700L-125-1/4
|
Mouser Electronics | Specialty Fuses FUSE, SURFACE MOUNT, 125V, 1/4A, SMT RoHS: Not Compliant | 5 |
|
$430.8500 / $485.6500 | Buy Now |
Part Details for P700L-125-1/4
P700L-125-1/4 CAD Models
P700L-125-1/4 Part Data Attributes
|
P700L-125-1/4
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
P700L-125-1/4
AEM Inc
Electric Fuse, 0.25A, 125VDC, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 5.969 mm | |
Body Height | 4.064 mm | |
Body Length or Diameter | 8.382 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 11 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.25 A | |
Rated Voltage(DC) | 125 V | |
Reference Standard | MIL-PRF-23419/13 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |