Part Details for P700L-125-15.0 by AEM Inc
Overview of P700L-125-15.0 by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P700L-125-15.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-P700L-125-15.0-ND
|
DigiKey | FUSE, SURFACE MOUNT, 125V, 15.0A Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) |
6 In Stock |
|
$391.9490 / $470.3400 | Buy Now |
DISTI #
637-P700L-125-15.0
|
Mouser Electronics | Specialty Fuses FUSE, SURFACE MOUNT, 125V, 15.0A, SMT RoHS: Not Compliant | 5 |
|
$390.9700 / $479.7500 | Buy Now |