Part Details for P700L-72-15.0 by AEM Inc
Overview of P700L-72-15.0 by AEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P700L-72-15.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5433-P700L-72-15.0-ND
|
DigiKey | FUSE, SURFACE MOUNT, 72V, 15A, S Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) |
10 In Stock |
|
$334.9030 / $401.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$321.2700 / $468.3200 | Buy Now |
|
Quest Components | ELECTRIC FUSE | 10 |
|
$312.4583 / $360.5288 | Buy Now |
Part Details for P700L-72-15.0
P700L-72-15.0 CAD Models
P700L-72-15.0 Part Data Attributes
|
P700L-72-15.0
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
P700L-72-15.0
AEM Inc
Electric Fuse
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 10.922 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 12.065 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 703 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage(DC) | 72 V | |
Reference Standard | MIL-PRF-23419/13 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |