P700L-72-3.0
AEM Inc
Description: Electric Fuse

Overview of P700L-72-3.0 by AEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P700L-72-3.0 by AEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 5433-P700L-72-3.0-ND
DigiKey FUSE, SURFACE MOUNT, 72V, 3.0A, Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR) 20
In Stock
  • 1 $334.6600
  • 5 $316.0660
  • 10 $278.8820
$278.8820 / $334.6600 Buy Now

CAD Models for P700L-72-3.0 by AEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P700L-72-3.0 by AEM Inc

P700L-72-3.0
AEM Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AEM INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Body Breadth
5.969 mm
Body Height
4.064 mm
Body Length or Diameter
8.382 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
28 J
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Rated Current
3 A
Rated Voltage(DC)
72 V
Reference Standard
MIL-PRF-23419/13
Surface Mount
YES
Terminal Shape
WRAPAROUND
Trip Time or Delay
5 s
Want to compare parts?
  1. P700L-72-3.0
    AEM Inc
    Electric Fuse
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P700L-72-3.0 by AEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P700L-72-3.0 by AEM Inc

Select Manufacturer
Which Manufacturer of P700L-72-3.0 would you like to use for your alert(s)?
  • Please alert me when P700L-72-3.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P700L-72-3.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P700L-72-3.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P700L-72-3.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P700L-72-3.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P700L-72-3.0 by AEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: