Part Details for P700LH-72-1/4 by AEM Inc
Overview of P700LH-72-1/4 by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for P700LH-72-1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FUSE,0.25A,72V,CURRENT LIMITING,SMD | 9 |
|
$93.7500 / $97.5000 | Buy Now |
Part Details for P700LH-72-1/4
P700LH-72-1/4 CAD Models
P700LH-72-1/4 Part Data Attributes
|
P700LH-72-1/4
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
P700LH-72-1/4
AEM Inc
Electric Fuse, 0.25A, 72VDC, Surface Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 5.969 mm | |
Body Height | 4.064 mm | |
Body Length or Diameter | 8.382 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 11 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.25 A | |
Rated Voltage(DC) | 72 V | |
Reference Standard | MIL-PRF-23419/13 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |