Part Details for P703-3CC by Carlisle Interconnect Technologies
Overview of P703-3CC by Carlisle Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for P703-3CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3100 / $51.6500 | Buy Now |
DISTI #
P703-3CC
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$26.3400 | Buy Now |
Part Details for P703-3CC
P703-3CC CAD Models
P703-3CC Part Data Attributes
|
P703-3CC
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
P703-3CC
Carlisle Interconnect Technologies
RF SMP Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Body Depth | 0.2 inch | |
Body Diameter | 0.165 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 5000 Cycles | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.1 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD OVER NICKEL | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.15 | |
Withdrawl Force-Min | 2.224 N |