-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Socket, 10 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7SA10P
|
Avnet Americas | P7SA-10P - Bulk (Alt: P7SA10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$5.6745 / $6.7908 | Buy Now |
DISTI #
653-P7SA-10P
|
Mouser Electronics | Relay Sockets & Hardware 4-P PCB MT SCKT G7SA RoHS: Compliant | 40 |
|
$6.1300 / $9.4200 | Buy Now |
DISTI #
P7SA-10P
|
TTI | Relay Sockets & Hardware 4-P PCB MT SCKT G7SA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 339 In Stock |
|
$5.9900 / $9.3300 | Buy Now |
DISTI #
P7SA10P
|
Avnet Americas | P7SA-10P - Bulk (Alt: P7SA10P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$5.6745 / $6.7908 | Buy Now |
|
Neutron USA | Relay Socket, PCB, 4 POLE, PANEL MOUNT, 24 VDC, 15 MA, 100 MEGOHMS | 50 |
|
$57.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P7SA-10P
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
P7SA-10P
OMRON Corporation
Relay Socket, 10 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Omron Electronics | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | RELAY SOCKET | |
Number of Contacts | 10 |