Part Details for P8-V132312 by OTTO Engineering Inc
Overview of P8-V132312 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8-V132312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P8-V132312
|
Mouser Electronics | Pushbutton Switches Vandal Resistant Pushbutton Switch RoHS: Compliant | 0 |
|
$27.1100 / $37.4100 | Order Now |
|
Onlinecomponents.com | Vandal Resistant, Sealed, Shorter Behind Panel, Stainless Steel, Momentary Action Pushbutton Switch RoHS: Compliant | 0 |
|
$21.2100 / $34.5000 | Buy Now |
DISTI #
000000000005175624
|
Sager | Pushbutton Switches STAINLESS,5/8-24 HEX FASTON TERMS,N.C., Min Qty: 6 | 0 |
|
$20.6800 / $33.7900 | Buy Now |
Part Details for P8-V132312
P8-V132312 CAD Models
P8-V132312 Part Data Attributes
|
P8-V132312
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-V132312
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 20A, 28VDC, Quick Connect Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.25 inch | |
Actuator Type | ROUND DOME TYPE | |
Body Height | 24.56 mm | |
Body Length or Diameter | 14.3 mm | |
Bushing Type | 5/8-24 | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for P8-V132312
This table gives cross-reference parts and alternative options found for P8-V132312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8-V132312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8-A132212 | Pushbutton Switch, Momentary, 10A, 28VDC, | OTTO Engineering Inc | P8-V132312 vs P8-A132212 |
P8-A162312 | Pushbutton Switch, Momentary, 10A, 28VDC, | OTTO Engineering Inc | P8-V132312 vs P8-A162312 |
P8-A162212 | Pushbutton Switch, Momentary, 10A, 28VDC, | OTTO Engineering Inc | P8-V132312 vs P8-A162212 |