Part Details for P8-V736315 by OTTO Engineering Inc
Overview of P8-V736315 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P8-V736315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P8-V736315
|
Mouser Electronics | Pushbutton Switches Vandal Resistant Pushbutton Switch RoHS: Compliant | 0 |
|
$28.5000 / $39.3200 | Order Now |
DISTI #
000000000001596966
|
Sager | Pushbutton Switches 3/4-20 W/FLAT, FASTON2-CIRCUIT, H2O, 2.5LBS Min Qty: 6 | 0 |
|
$21.7400 / $35.5200 | Buy Now |
Part Details for P8-V736315
P8-V736315 CAD Models
P8-V736315 Part Data Attributes
|
P8-V736315
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P8-V736315
OTTO Engineering Inc
Pushbutton Switch, DPDT, Momentary-tactile, 20A, 28VDC, Quick Connect Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Length | 0.047 inch | |
Actuator Type | FLUSH DOME | |
Body Height | 19.76 mm | |
Body Length or Diameter | 14.3 mm | |
Bushing Type | 3/4-20 | |
Contact (AC) Max Rating I Load | 5A@115VAC | |
Contact (AC) Max Rating R Load | 20A@115VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64; IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |