Part Details for P8085AH-1 by AMD
Overview of P8085AH-1 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8085AH-1 | Rochester Electronics LLC | Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
P8085AH | Rochester Electronics LLC | Microprocessor, 8-Bit, 3MHz, NMOS, PDIP40, PLASTIC, DIP-40 | |
P8085AH-2 | Rochester Electronics LLC | Microprocessor, 8-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40 |
Part Details for P8085AH-1
P8085AH-1 CAD Models
P8085AH-1 Part Data Attributes
|
P8085AH-1
AMD
Buy Now
Datasheet
|
Compare Parts:
P8085AH-1
AMD
Microprocessor, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | AMD | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.0065 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.461 mm | |
Speed | 6 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for P8085AH-1
This table gives cross-reference parts and alternative options found for P8085AH-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8085AH-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G65SC112PI-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8085AH-1 vs G65SC112PI-1 |
G65SC102P-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8085AH-1 vs G65SC102P-5 |
G65SC02-ADS-6 | Microprocessor, 8-Bit, 6MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | P8085AH-1 vs G65SC02-ADS-6 |
MC68A09ECP | 8-BIT, 1.5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | Motorola Mobility LLC | P8085AH-1 vs MC68A09ECP |
G65SC802C-2 | Microprocessor, 16-Bit, 2MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | P8085AH-1 vs G65SC802C-2 |
G65SC112ADS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | P8085AH-1 vs G65SC112ADS-2 |
G65SC112PS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8085AH-1 vs G65SC112PS-5 |
G65SC02-API-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8085AH-1 vs G65SC02-API-1 |
HS1-80C86RH-8 | 16-Bit CMOS Microprocessor, SBDIP, /Tube | Renesas Electronics Corporation | P8085AH-1 vs HS1-80C86RH-8 |
G65SC12APS-6 | Microprocessor, 8-Bit, 6MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8085AH-1 vs G65SC12APS-6 |