Part Details for P8086 by Rochester Electronics LLC
Overview of P8086 by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | P8086 - Microprocessor, 16-Bit, 5MHz, NMOS, PDIP40 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 7547 |
|
$24.2000 / $28.4700 | Buy Now |
Part Details for P8086
P8086 CAD Models
P8086 Part Data Attributes:
|
P8086
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
P8086
Rochester Electronics LLC
Microprocessor, 16-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Speed | 5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for P8086
This table gives cross-reference parts and alternative options found for P8086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R65C102P1E | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | P8086 vs R65C102P1E |
Z8400B1 | 8-BIT, 2.5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | P8086 vs Z8400B1 |
G65SC102C-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | P8086 vs G65SC102C-1 |
P8080A | Microprocessor, 8-Bit, 2MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | P8086 vs P8080A |
G65SC112PS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8086 vs G65SC112PS-5 |
G65SC02-API-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8086 vs G65SC02-API-1 |
G65SC112ADS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | P8086 vs G65SC112ADS-2 |
G65SC112P-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | P8086 vs G65SC112P-2 |
G65SC12ADS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | P8086 vs G65SC12ADS-3 |
G65SC112DS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | P8086 vs G65SC112DS-3 |