Part Details for P8095BH by Rochester Electronics LLC
Overview of P8095BH by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P8095BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-P8095BH-ND
|
DigiKey | IC MCU 16BIT Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
769 In Stock |
|
$102.9600 | Buy Now |
|
Rochester Electronics | P8095 - Microcontroller, 16-Bit, 8096 CPU, 12MHz, NMOS, PDIP48 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 769 |
|
$88.3600 / $103.9500 | Buy Now |
Part Details for P8095BH
P8095BH CAD Models
P8095BH Part Data Attributes:
|
P8095BH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
P8095BH
Rochester Electronics LLC
Microcontroller, 16-Bit, 8096 CPU, 12MHz, NMOS, PDIP48, PLASTIC, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | 8096 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.79 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
Seated Height-Max | 5.08 mm | |
Speed | 12 MHz | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |