Part Details for P8098 by Intel Corporation
Overview of P8098 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for P8098
P8098 CAD Models
P8098 Part Data Attributes
|
P8098
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8098
Intel Corporation
Microcontroller, 16-Bit, 8096 CPU, 12MHz, NMOS, PDIP48, PLASTIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | FOUR SOFTWARE TIMERS; POWER-DOWN PIN VPD 4.5 - 5.5V | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | 8096 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.79 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 232 | |
RAM (words) | 232 | |
Seated Height-Max | 5.08 mm | |
Speed | 12 MHz | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P8098
This table gives cross-reference parts and alternative options found for P8098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP8398 | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, NMOS, PDIP48, PLASTIC, DIP-48 | Intel Corporation | P8098 vs LP8398 |
TP8098 | Microcontroller, 16-Bit, 8096 CPU, 12MHz, NMOS, PDIP48, PLASTIC, DIP-48 | Intel Corporation | P8098 vs TP8098 |
P8398 | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, NMOS, PDIP48, PLASTIC, DIP-48 | Intel Corporation | P8098 vs P8398 |
C8098 | Microcontroller, 16-Bit, 12MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Intel Corporation | P8098 vs C8098 |
LC8798 | Microcontroller, 16-Bit, UVPROM, 8096 CPU, 12MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Intel Corporation | P8098 vs LC8798 |
TC8798 | Microcontroller, 16-Bit, UVPROM, 8096 CPU, 12MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Intel Corporation | P8098 vs TC8798 |
TC8398 | Microcontroller, 16-Bit, MROM, 12MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Intel Corporation | P8098 vs TC8398 |
TP8398 | Microcontroller, 16-Bit, MROM, 8096 CPU, 12MHz, NMOS, PDIP48, PLASTIC, DIP-48 | Intel Corporation | P8098 vs TP8398 |
TP8798 | Microcontroller, 16-Bit, OTPROM, 8096 CPU, 12MHz, NMOS, PDIP48, PLASTIC, DIP-48 | Intel Corporation | P8098 vs TP8798 |
TC8098 | Microcontroller, 16-Bit, 12MHz, NMOS, CDIP48, CERAMIC, DIP-48 | Intel Corporation | P8098 vs TC8098 |