Part Details for P80C31BH by AMD
Overview of P80C31BH by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P80C31BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MicroController, 8-Bit, 40 Pin, Plastic, DIP | 18 |
|
$15.6000 | Buy Now |
Part Details for P80C31BH
P80C31BH CAD Models
P80C31BH Part Data Attributes
|
P80C31BH
AMD
Buy Now
Datasheet
|
Compare Parts:
P80C31BH
AMD
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Seated Height-Max | 5.715 mm | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C31BH
This table gives cross-reference parts and alternative options found for P80C31BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C31BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P80C31BH | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | P80C31BH vs P80C31BH |
5962-8506401MQX | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | Temic Semiconductors | P80C31BH vs 5962-8506401MQX |
SC80C31BACN40 | Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40 | YAGEO Corporation | P80C31BH vs SC80C31BACN40 |
5962-8506401MQA | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | QP Semiconductor | P80C31BH vs 5962-8506401MQA |
D80C31BH | Microcontroller, 8-Bit, CMOS, CDIP40, CERDIP-40 | Rochester Electronics LLC | P80C31BH vs D80C31BH |
TP80C31BH | Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | P80C31BH vs TP80C31BH |
P80C31BH-2 | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P80C31BH vs P80C31BH-2 |
TSC80C31-12MG/883 | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, | Temic Semiconductors | P80C31BH vs TSC80C31-12MG/883 |
80C31BH/BQA | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | P80C31BH vs 80C31BH/BQA |
TP80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | P80C31BH vs TP80C31BH |