Part Details for P80C31SBAA,112 by NXP Semiconductors
Overview of P80C31SBAA,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P80C31SBAA,112
P80C31SBAA,112 CAD Models
P80C31SBAA,112 Part Data Attributes
|
P80C31SBAA,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C31SBAA,112
NXP Semiconductors
80C31/80C32 - 80C51 8-bit microcontroller family 128/256 byte RAM ROMless low voltage (2.7 V-5.5 V), low power, high speed (33 MHz) LCC 44-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |