Part Details for P80C31SBAA by Philips Semiconductors
Overview of P80C31SBAA by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P80C31SBAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
ComSIT USA | 80C51 8-BIT MICROCONTROLLER, 128 BYTE RAM ROMLESS LOW VOLTAGE (2.7V-5.5V), LOW POWER, HIGH SPEED Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44 RoHS: Not Compliant | Europe - 40 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4 |
|
RFQ |
Part Details for P80C31SBAA
P80C31SBAA CAD Models
P80C31SBAA Part Data Attributes
|
P80C31SBAA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C31SBAA
Philips Semiconductors
Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Speed | 16 MHz | |
Supply Current-Max | 15.5 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |