Part Details for P812M24SM by Panduit Corp
Overview of P812M24SM by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P812M24SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7582
|
Newark | Beam Clamp For 1/8"-1/4" Flange, 1/2" - |Panduit P812M24SM Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0500 | Buy Now |
DISTI #
298-15201-ND
|
DigiKey | CBL CLIP CONDUIT METALLIC BEAM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
421 In Stock |
|
$1.7271 / $1.9200 | Buy Now |
DISTI #
P812M24SM
|
Avnet Americas | Cable Accessories Beam Clamp Side Mount Metallic Cardboard - Bulk (Alt: P812M24SM) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
644-P812M24SM
|
Mouser Electronics | Conduit Fittings & Accessories Beam clamp for 1/8 1/4 flange 1/2 RoHS: Compliant | 0 |
|
$1.6200 / $1.9200 | Order Now |
DISTI #
71263698
|
RS | Beam clamp for 1/8" - 1/4" flange with 1/2" - 3/4" snap closed conduit clip | Panduit P812M24SM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $1.9200 | RFQ |
DISTI #
PANP812M24SM
|
Heilind Electronics | BEAM CLAMP FOR 18-14 FLANGE, 12 - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Beam clamp for 1/8" - 1/4" flange with 1/2" - 3/4" snap closed conduit clip, side mount, static load capacity: 25 lbs. vertically. RoHS: Compliant |
100 In Stock 900 Factory Stock |
|
$1.2700 / $1.6300 | Buy Now |
DISTI #
000000000004953161
|
Sager | Conduit Fittings & Accessories Beam clamp for 1/8 1/4 flange 1/2 Min Qty: 200 | 0 |
|
$1.1600 / $1.4600 | Buy Now |
|
Master Electronics | Beam clamp for 1/8" - 1/4" flange with 1/2" - 3/4" snap closed conduit clip, side mount, static load capacity: 25 lbs. vertically. RoHS: Compliant |
100 In Stock 900 Factory Stock |
|
$1.2700 / $1.6300 | Buy Now |