Part Details for P812M58 by Panduit Corp
Overview of P812M58 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P812M58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7584
|
Newark | Beam Clamp For 5/16"-1/2" Flange, 1/2"-3 |Panduit P812M58 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.9900 | Buy Now |
DISTI #
P812M58-ND
|
DigiKey | CBL CLIP CONDUIT METALLIC BEAM Min Qty: 100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3164 | Buy Now |
DISTI #
P812M58
|
Avnet Americas | Cable Accessories Beam Clamp Bottom Mount Metallic Cardboard - Bulk (Alt: P812M58) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
644-P812M58
|
Mouser Electronics | Conduit Fittings & Accessories Beam clamp for 5/16 1/2 flange 1/2 RoHS: Compliant | 0 |
|
$2.1400 / $2.3700 | Order Now |
DISTI #
71791604
|
RS | Beam clamp for 5/16" - 1/2" flange with 1/2" - 3/4" snap closed conduit cli | Panduit P812M58 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.1500 | RFQ |
DISTI #
PANP812M58
|
Heilind Electronics | BEAM CLAMP FOR 516-12 FLANGE, 12-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Beam clamp for 5/16" - 1/2" flange with 1/2" - 3/4" snap closed conduit clip, bottom mount, static load capacity: 75 lbs. vertically. RoHS: Compliant | 0 |
|
$1.8500 / $2.1600 | Buy Now |
DISTI #
000000000004953163
|
Sager | Conduit Fittings & Accessories Beam clamp for 5/16 1/2 flange 1/2 Min Qty: 100 | 0 |
|
$1.7000 / $2.1400 | Buy Now |