There are no models available for this part yet.
Overview of P812M912 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P812M912 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X7586
|
Newark | Beam Clamp For 9/16"-3/4" Flange With 1/ |Panduit P812M912 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.7900 | Buy Now | |
DISTI #
P812M912-ND
|
DigiKey | CBL CLIP CONDUIT METALLIC BEAM Min Qty: 100 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9330 | Buy Now | |
DISTI #
P812M912
|
Avnet Americas | Cable Accessories Beam Clamp Bottom Mount Metallic Cardboard - Bulk (Alt: P812M912) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | Buy Now | |
DISTI #
644-P812M912
|
Mouser Electronics | Conduit Fittings & Accessories Beam clamp for 9/16 1/4 flange 1/2 RoHS: Compliant | 0 |
|
$2.7900 / $3.0000 | Order Now | |
DISTI #
71791606
|
RS | Beam clamp for 9/16" - 3/4" flange with 1/2" - 3/4" snap closed conduit cli | Panduit P812M912 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $2.9400 | RFQ | |
DISTI #
PANP812M912
|
Heilind Electronics | BEAM CLAMP FOR 916-34 FLANGE WITH 1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Beam clamp for 9/16" - 3/4" flange with 1/2" - 3/4" snap closed conduit clip, bottom mount, static load capacity: 75 lbs. vertically. RoHS: Compliant | 300 Factory Stock |
|
$2.3500 / $2.7400 | Buy Now | ||
DISTI #
000000000004953165
|
Sager | Conduit Fittings & Accessories Beam clamp for 9/16 1/4 flange 1/2 Min Qty: 100 | 0 |
|
$2.1500 / $2.4400 | Buy Now | |
Master Electronics | Beam clamp for 9/16" - 3/4" flange with 1/2" - 3/4" snap closed conduit clip, bottom mount, static load capacity: 75 lbs. vertically. RoHS: Compliant | 300 Factory Stock |
|
$2.3500 / $2.7400 | Buy Now |