Part Details for P8208NL by Pulse Electronics Corporation
Overview of P8208NL by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8208NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7109
|
Newark | Board Mount Current Sensor 2000Uh 5.50Ohms |Pulse Electronics P8208NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 / $2.8200 | Buy Now |
DISTI #
553-1869-ND
|
DigiKey | CURR SENSE XFMR 1:100 SMD Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1988 In Stock |
|
$1.4352 / $2.9700 | Buy Now |
DISTI #
P8208NL
|
Avnet Americas | Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount - Bulk (Alt: P8208NL) RoHS: Compliant Min Qty: 3240 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$1.2200 / $3.9700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 120 |
|
$0.9000 / $2.4000 | Buy Now |
DISTI #
P8208NL
|
TTI | Current Transformers SMD Current Sense 2000uH 5.5Ohms pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1036 In Stock |
|
$1.7500 / $3.0600 | Buy Now |
DISTI #
P8208NL
|
Avnet Americas | Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount - Bulk (Alt: P8208NL) RoHS: Compliant Min Qty: 3240 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
P8208NL
|
Avnet Americas | Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount - Bulk (Alt: P8208NL) RoHS: Compliant Min Qty: 3240 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001496679
|
Sager | Current Transformers SMD Current Sense 2000uH 5.5Ohms | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$1.2200 / $3.9700 | Buy Now |
Part Details for P8208NL
P8208NL CAD Models
P8208NL Part Data Attributes
|
P8208NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P8208NL
Pulse Electronics Corporation
Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Load Resistance | 5.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 10 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 2000 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 7.21 mm |
Alternate Parts for P8208NL
This table gives cross-reference parts and alternative options found for P8208NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8208NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S100A | Current Sense Transformer, 10A, 1:100, ROHS COMPLIANT | Sumida Corporation | P8208NL vs S100A |
P8208T | Current Sense Transformer, 10A, 1:100 | Pulse Electronics Corporation | P8208NL vs P8208T |